AN-1306-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bud Industries
In Stock: 4
Unit Price: kr.258.00000
Datasheet
Box Metal, Aluminum Gray Cover Included 6.730" L x 4.670" W (170.94mm x 118.62mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 6.730" L x 4.670" W (170.94mm x 118.62mm) X 2.170" (55.12mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1306-G

DigiKey Part Number
377-1194-ND
Manufacturer
Manufacturer Product Number
AN-1306-G
Description
BOX ALUM GRAY 6.73"L X 4.67"W
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 6.730" L x 4.670" W (170.94mm x 118.62mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Box
Size / Dimension
6.730" L x 4.670" W (170.94mm x 118.62mm)
Height
2.170" (55.12mm)
Area (L x W)
31.4in² (203cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
BOX ALUM NATURAL 6.73"L X 4.67"W
In-Stock: 0
Unit Price: