
VMMK-3313-TR1G | |
|---|---|
DigiKey Part Number | VMMK-3313-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-3313-TR1G |
Description | IC RF DETECT 15GHZ-33GHZ WLP0402 |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 15GHz ~ 33GHz -5dBm ~ 30dBm 0402 (1005 Metric) |
Category | Input Range -5dBm ~ 30dBm |
Manufacturer Broadcom Limited | Current - Supply 170 µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Frequency 15GHz ~ 33GHz | Supplier Device Package WLP0402 |
RF Type General Purpose |

