Image for SS26-0B00-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26-0B00-03

DigiKey Part Number
516-SS26-0B00-03-ND
Manufacturer
Manufacturer Product Number
SS26-0B00-03
Description
PEX89144B0-3-DB
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
PCIe Switch Interface
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Applications
PCIe Switch
Interface
PCI Express
Voltage - Supply
-
Package / Case
-
Supplier Device Package
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
36kr.8,192.55694kr.294,932.05
Manufacturers Standard Package
Unit Price without VAT:kr.8,192.55694
Unit Price with VAT:kr.10,240.69618