
MGA-86576-TR1G | |
|---|---|
DigiKey Part Number | 516-2521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-86576-TR1G |
Description | IC RF AMP ISM 1.5GHZ-8GHZ 76 PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 1.5GHz ~ 8GHz 76 Package Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 8GHz | |
P1dB | 6dBm | |
Gain | 20dB | |
Noise Figure | 1.6dB | |
RF Type | ISM | |
Voltage - Supply | 5V | |
Current - Supply | 22mA | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | Case 76 | |
Supplier Device Package | 76 Package Ceramic |

