Similar
Similar
Similar

MGA-31589-BLKG | |
|---|---|
DigiKey Part Number | 516-2585-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-31589-BLKG |
Description | IC AMP GPS 450MHZ-1.5GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 450MHz ~ 1.5GHz SOT-89-3 |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 146mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 450MHz ~ 1.5GHz | Mounting Type Surface Mount |
P1dB 27.2dBm | Package / Case TO-243AA |
Gain 20.4dB | Supplier Device Package SOT-89-3 |
Noise Figure 1.9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC789ST89ETR | Analog Devices Inc. | 518 | 505-HMC789ST89ETRCT-ND | kr.63.02000 | Similar |
| MAAM-009286-TR3000 | MACOM Technology Solutions | 9.062 | 1465-1273-1-ND | kr.42.99000 | Similar |
| SKY65162-70LF | Skyworks Solutions Inc. | 2.458 | 863-1599-1-ND | kr.21.24000 | Similar |




