
MGA-30689-BLKG | |
---|---|
DigiKey Part Number | 516-2211-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-30689-BLKG |
Description | IC AMP GPS 40MHZ-2.6GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3 |
EDA/CAD Models | MGA-30689-BLKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 2.6GHz | |
P1dB | 22.5dBm | |
Gain | 14.6dB | |
Noise Figure | 3.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 104mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |