
MGA-25203-BLKG | |
|---|---|
DigiKey Part Number | 516-2289-ND |
Manufacturer | |
Manufacturer Product Number | MGA-25203-BLKG |
Description | IC AMP WIFI WIMAX 4.9GHZ-5.9GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC WiFi, WiMAX 4.9GHz ~ 5.9GHz |
Category | Gain 30dB |
Manufacturer Broadcom Limited | RF Type WiFi, WiMAX |
Packaging Strip | Voltage - Supply 3V ~ 5V |
Part Status Obsolete | Test Frequency 5.4GHz |
Frequency 4.9GHz ~ 5.9GHz | Mounting Type Surface Mount |
P1dB 29dBm | Package / Case 17-LCC |

