
| HSMZ-C170 | |
|---|---|
| DigiKey Part Number | 516-2279-2-ND - Tape & Reel (TR) 516-2279-1-ND - Cut Tape (CT) 516-2279-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HSMZ-C170 | 
| Description | LED RED DIFFUSED CHIP SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Red 631nm LED Indication - Discrete 2.2V 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HSMZ-C170 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | White | |
| Lens Transparency | Diffused | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 1.40mm x 1.25mm | |
| Voltage - Forward (Vf) (Typ) | 2.2V | |
| Current - Test | 20mA | |
| Viewing Angle | 170° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 643nm | |
| Features | - | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 2.00mm L x 1.25mm W | |
| Height (Max) | 0.80mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 | 
| 10 | kr.2.97000 | kr.29.70 | 
| 100 | kr.2.15740 | kr.215.74 | 
| 500 | kr.1.79264 | kr.896.32 | 
| 1.000 | kr.1.67283 | kr.1,672.83 | 
| 2.000 | kr.1.57104 | kr.3,142.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.48466 | kr.5,938.64 | 
| 8.000 | kr.1.41145 | kr.11,291.60 | 
| 12.000 | kr.1.37394 | kr.16,487.28 | 
| 20.000 | kr.1.33159 | kr.26,631.80 | 
| 28.000 | kr.1.30641 | kr.36,579.48 | 
| 40.000 | kr.1.28187 | kr.51,274.80 | 
| Unit Price without VAT: | kr.4.29000 | 
|---|---|
| Unit Price with VAT: | kr.5.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark