Red 631nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMZ-C170

DigiKey Part Number
516-2279-2-ND - Tape & Reel (TR)
516-2279-1-ND - Cut Tape (CT)
516-2279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMZ-C170
Description
LED RED DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMZ-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.10600kr.31.06
100kr.2.25440kr.225.44
500kr.1.87306kr.936.53
1.000kr.1.74787kr.1,747.87
2.000kr.1.64155kr.3,283.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55129kr.6,205.16
8.000kr.1.47479kr.11,798.32
12.000kr.1.43558kr.17,226.96
20.000kr.1.39134kr.27,826.80
28.000kr.1.36504kr.38,221.12
40.000kr.1.33939kr.53,575.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500