
HSMZ-A400-V30M1 | |
|---|---|
DigiKey Part Number | 516-HSMZ-A400-V30M1TR-ND - Tape & Reel (TR) 516-HSMZ-A400-V30M1CT-ND - Cut Tape (CT) 516-HSMZ-A400-V30M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMZ-A400-V30M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.8V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.19000 | kr.5.19 |
| 10 | kr.3.59000 | kr.35.90 |
| 100 | kr.2.61980 | kr.261.98 |
| 500 | kr.2.18760 | kr.1,093.80 |
| 1.000 | kr.2.04582 | kr.2,045.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.92541 | kr.3,850.82 |
| 4.000 | kr.1.82326 | kr.7,293.04 |
| 6.000 | kr.1.77091 | kr.10,625.46 |
| 10.000 | kr.1.71178 | kr.17,117.80 |
| 14.000 | kr.1.67663 | kr.23,472.82 |
| 20.000 | kr.1.64234 | kr.32,846.80 |
| Unit Price without VAT: | kr.5.19000 |
|---|---|
| Unit Price with VAT: | kr.6.48750 |




