Red 630nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMZ-A100-T00J1

DigiKey Part Number
516-2857-2-ND - Tape & Reel (TR)
516-2857-1-ND - Cut Tape (CT)
516-2857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMZ-A100-T00J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.072
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.06200kr.30.62
100kr.2.22280kr.222.28
500kr.1.84684kr.923.42
1.000kr.1.72340kr.1,723.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.61857kr.3,237.14
4.000kr.1.52957kr.6,118.28
6.000kr.1.48394kr.8,903.64
10.000kr.1.43241kr.14,324.10
14.000kr.1.40176kr.19,624.64
20.000kr.1.37187kr.27,437.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000