
HSMY-A100-J00J1 | |
|---|---|
DigiKey Part Number | 516-2855-2-ND - Tape & Reel (TR) 516-2855-1-ND - Cut Tape (CT) 516-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-A100-J00J1 |
Description | LED AMBER-YLW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amber-Yellow 585nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.11100 | kr.21.11 |
| 100 | kr.1.50830 | kr.150.83 |
| 500 | kr.1.23808 | kr.619.04 |
| 1.000 | kr.1.14893 | kr.1,148.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07317 | kr.2,146.34 |
| 4.000 | kr.1.00877 | kr.4,035.08 |
| 6.000 | kr.0.97574 | kr.5,854.44 |
| 10.000 | kr.0.93840 | kr.9,384.00 |
| 14.000 | kr.0.91619 | kr.12,826.66 |
| 20.000 | kr.0.89452 | kr.17,890.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

