
HSMU-A100-R00J1 | |
|---|---|
DigiKey Part Number | 516-1460-2-ND - Tape & Reel (TR) 516-1460-1-ND - Cut Tape (CT) 516-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMU-A100-R00J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.98400 | kr.29.84 |
| 100 | kr.2.16760 | kr.216.76 |
| 500 | kr.1.80104 | kr.900.52 |
| 1.000 | kr.1.68067 | kr.1,680.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57841 | kr.3,156.82 |
| 4.000 | kr.1.49162 | kr.5,966.48 |
| 6.000 | kr.1.44712 | kr.8,682.72 |
| 10.000 | kr.1.39687 | kr.13,968.70 |
| 14.000 | kr.1.36698 | kr.19,137.72 |
| 20.000 | kr.1.33783 | kr.26,756.60 |
| 50.000 | kr.1.27350 | kr.63,675.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |







