
HSMS-C191 | |
|---|---|
DigiKey Part Number | 516-3074-2-ND - Tape & Reel (TR) 516-3074-1-ND - Cut Tape (CT) 516-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C191 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.63300 | kr.16.33 |
| 100 | kr.1.15930 | kr.115.93 |
| 500 | kr.0.94456 | kr.472.28 |
| 1.000 | kr.0.87358 | kr.873.58 |
| 2.000 | kr.0.81320 | kr.1,626.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76184 | kr.3,047.36 |
| 8.000 | kr.0.71824 | kr.5,745.92 |
| 12.000 | kr.0.69588 | kr.8,350.56 |
| 20.000 | kr.0.67061 | kr.13,412.20 |
| 28.000 | kr.0.65558 | kr.18,356.24 |
| 40.000 | kr.0.64092 | kr.25,636.80 |
| 100.000 | kr.0.60857 | kr.60,857.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |









