
HSMS-C120 | |
|---|---|
DigiKey Part Number | 516-2277-2-ND - Tape & Reel (TR) 516-2277-1-ND - Cut Tape (CT) 516-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C120 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C120 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.32000 | kr.23.20 |
| 100 | kr.1.66790 | kr.166.79 |
| 500 | kr.1.37276 | kr.686.38 |
| 1.000 | kr.1.27559 | kr.1,275.59 |
| 2.000 | kr.1.19297 | kr.2,385.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12279 | kr.4,491.16 |
| 8.000 | kr.1.06327 | kr.8,506.16 |
| 12.000 | kr.1.03275 | kr.12,393.00 |
| 20.000 | kr.0.99829 | kr.19,965.80 |
| 28.000 | kr.0.97781 | kr.27,378.68 |
| 40.000 | kr.0.95782 | kr.38,312.80 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

