
HSMS-C120 | |
|---|---|
DigiKey Part Number | 516-2277-2-ND - Tape & Reel (TR) 516-2277-1-ND - Cut Tape (CT) 516-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C120 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.23400 | kr.22.34 |
| 100 | kr.1.60130 | kr.160.13 |
| 500 | kr.1.31788 | kr.658.94 |
| 1.000 | kr.1.22458 | kr.1,224.58 |
| 2.000 | kr.1.14528 | kr.2,290.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07792 | kr.4,311.68 |
| 8.000 | kr.1.02078 | kr.8,166.24 |
| 12.000 | kr.0.99148 | kr.11,897.76 |
| 20.000 | kr.0.95840 | kr.19,168.00 |
| 28.000 | kr.0.93873 | kr.26,284.44 |
| 40.000 | kr.0.91955 | kr.36,782.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |


