HSMS-282C-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MACOM Technology Solutions
In Stock: 6.128
Unit Price: kr.15.79000
Datasheet

Similar


STMicroelectronics
In Stock: 50.137
Unit Price: kr.2.03000
Datasheet
RF Diode Schottky - 1 Pair Series Connection 15V 1 A SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-282C-TR1G

DigiKey Part Number
516-1820-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-282C-TR1G
Description
RF DIODE SCHOTTKY 15V SOT-323
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 15V 1 A SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
12Ohm @ 5mA, 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
SC-70, SOT-323
Diode Type
Schottky - 1 Pair Series Connection
Supplier Device Package
SOT-323
Voltage - Peak Reverse (Max)
15V
Base Product Number
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA4E1338B1-1146TMACOM Technology Solutions6.1281465-MA4E1338B1-1146TCT-NDkr.15.79000Direct
BAT54SWFILMSTMicroelectronics50.137497-14153-1-NDkr.2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable