HSMR-C265
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMR-C265

DigiKey Part Number
516-HSMR-C265TR-ND - Tape & Reel (TR)
516-HSMR-C265CT-ND - Cut Tape (CT)
516-HSMR-C265DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C265
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.4V 1305 (3412 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
469nm
Features
-
Package / Case
1305 (3412 Metric)
Supplier Device Package
Size / Dimension
3.40mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.50600kr.45.06
100kr.3.32990kr.332.99
500kr.2.80564kr.1,402.82
1.000kr.2.63411kr.2,634.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.41380kr.7,241.40
6.000kr.2.30179kr.13,810.74
9.000kr.2.24441kr.20,199.69
15.000kr.2.17967kr.32,695.05
21.000kr.2.14118kr.44,964.78
30.000kr.2.10366kr.63,109.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500