
HSMR-C110 | |
|---|---|
DigiKey Part Number | 516-1808-2-ND - Tape & Reel (TR) 516-1808-1-ND - Cut Tape (CT) 516-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C110 |
Description | LED BLUE DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.52700 | kr.45.27 |
| 100 | kr.3.34550 | kr.334.55 |
| 500 | kr.2.81878 | kr.1,409.39 |
| 1.000 | kr.2.64646 | kr.2,646.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.42512 | kr.7,275.36 |
| 6.000 | kr.2.31258 | kr.13,875.48 |
| 9.000 | kr.2.25493 | kr.20,294.37 |
| 15.000 | kr.2.18988 | kr.32,848.20 |
| 21.000 | kr.2.15121 | kr.45,175.41 |
| 30.000 | kr.2.11352 | kr.63,405.60 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

