
HSMQ-C110 | |
|---|---|
DigiKey Part Number | 516-2234-2-ND - Tape & Reel (TR) 516-2234-1-ND - Cut Tape (CT) 516-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C110 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.44000 | kr.54.40 |
| 100 | kr.4.05220 | kr.405.22 |
| 500 | kr.3.43568 | kr.1,717.84 |
| 1.000 | kr.3.23403 | kr.3,234.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.09429 | kr.9,282.87 |
| 6.000 | kr.2.95751 | kr.17,745.06 |
| 9.000 | kr.2.88746 | kr.25,987.14 |
| 15.000 | kr.2.80843 | kr.42,126.45 |
| 21.000 | kr.2.76146 | kr.57,990.66 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |











