
HSMN-A400-S4QM2 | |
|---|---|
DigiKey Part Number | 516-HSMN-A400-S4QM2TR-ND - Tape & Reel (TR) 516-HSMN-A400-S4QM2CT-ND - Cut Tape (CT) 516-HSMN-A400-S4QM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-A400-S4QM2 |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.47300 | kr.64.73 |
| 100 | kr.4.85070 | kr.485.07 |
| 500 | kr.4.13342 | kr.2,066.71 |
| 1.000 | kr.3.89891 | kr.3,898.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.69999 | kr.7,399.98 |
| 4.000 | kr.3.53152 | kr.14,126.08 |
| 6.000 | kr.3.44525 | kr.20,671.50 |
| 10.000 | kr.3.34787 | kr.33,478.70 |
| 14.000 | kr.3.29001 | kr.46,060.14 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

