Green 525nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMM-C120

DigiKey Part Number
516-2832-2-ND - Tape & Reel (TR)
516-2832-1-ND - Cut Tape (CT)
516-2832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMM-C120
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMM-C120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
155°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
10kr.5.96700kr.59.67
100kr.4.46310kr.446.31
500kr.3.79602kr.1,898.01
1.000kr.3.57784kr.3,577.84
2.000kr.3.39282kr.6,785.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.23608kr.12,944.32
8.000kr.3.10337kr.24,826.96
12.000kr.3.03544kr.36,425.28
20.000kr.2.95882kr.59,176.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.42000
Unit Price with VAT:kr.10.52500