Fig 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMM-C110

DigiKey Part Number
516-HSMM-C110TR-ND - Tape & Reel (TR)
516-HSMM-C110CT-ND - Cut Tape (CT)
516-HSMM-C110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMM-C110
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMM-C110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.5.41400kr.54.14
100kr.4.03330kr.403.33
500kr.3.41964kr.1,709.82
1.000kr.3.21894kr.3,218.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.96139kr.8,884.17
6.000kr.2.83049kr.16,982.94
9.000kr.2.76344kr.24,870.96
15.000kr.2.68782kr.40,317.30
21.000kr.2.64287kr.55,500.27
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000