Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-C191

DigiKey Part Number
516-HSML-C191TR-ND - Tape & Reel (TR)
516-HSML-C191CT-ND - Cut Tape (CT)
516-HSML-C191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSML-C191
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSML-C191 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.36600kr.23.66
100kr.1.70400kr.170.40
500kr.1.40496kr.702.48
1.000kr.1.30658kr.1,306.58
2.000kr.1.22292kr.2,445.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15192kr.4,607.68
8.000kr.1.09169kr.8,733.52
12.000kr.1.06081kr.12,729.72
20.000kr.1.02595kr.20,519.00
28.000kr.1.00523kr.28,146.44
40.000kr.0.98501kr.39,400.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250