
HSMJ-A431-X90M1 | |
|---|---|
DigiKey Part Number | 516-HSMJ-A431-X90M1TR-ND - Tape & Reel (TR) 516-HSMJ-A431-X90M1CT-ND - Cut Tape (CT) 516-HSMJ-A431-X90M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A431-X90M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.90000 | kr.4.90 |
| 10 | kr.3.40600 | kr.34.06 |
| 100 | kr.2.48390 | kr.248.39 |
| 500 | kr.2.07264 | kr.1,036.32 |
| 1.000 | kr.1.93777 | kr.1,937.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82322 | kr.3,646.44 |
| 4.000 | kr.1.72604 | kr.6,904.16 |
| 6.000 | kr.1.67622 | kr.10,057.32 |
| 10.000 | kr.1.61996 | kr.16,199.60 |
| 14.000 | kr.1.58651 | kr.22,211.14 |
| 20.000 | kr.1.55389 | kr.31,077.80 |
| Unit Price without VAT: | kr.4.90000 |
|---|---|
| Unit Price with VAT: | kr.6.12500 |

