HSMH-C265 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 22.688
Unit Price: kr.4.05000
Datasheet
Red 639nm LED Indication - Discrete 1.8V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-C265

DigiKey Part Number
516-HSMH-C265TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMH-C265
Description
LED RED CLR CHIP SMD BOTTOM ENT
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 1.8V 1305 (3412 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMH-C265 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
1305 (3412 Metric)
Supplier Device Package
Size / Dimension
3.40mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable