
HSMG-C177 | |
|---|---|
DigiKey Part Number | 516-3234-2-ND - Tape & Reel (TR) 516-3234-1-ND - Cut Tape (CT) 516-3234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C177 |
Description | LED GREEN DIFFUSED CHIP SMD |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C177 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 2.00mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMG-C170 | Broadcom Limited | 710.676 | 516-1434-1-ND | kr.1.90000 | MFR Recommended |
| LTST-C150GKT | LITEON | 942.216 | 160-1169-1-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.53400 | kr.15.34 |
| 100 | kr.1.08410 | kr.108.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44.000 | kr.0.56660 | kr.24,930.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |



