
HSMG-A100-L02J1 | |
|---|---|
DigiKey Part Number | 516-HSMG-A100-L02J1TR-ND - Tape & Reel (TR) 516-HSMG-A100-L02J1CT-ND - Cut Tape (CT) 516-HSMG-A100-L02J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-A100-L02J1 |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 560nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 558nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.46430 | kr.146.43 |
| 500 | kr.1.20166 | kr.600.83 |
| 1.000 | kr.1.11520 | kr.1,115.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04980 | kr.2,099.60 |
| 4.000 | kr.0.98682 | kr.3,947.28 |
| 6.000 | kr.0.95449 | kr.5,726.94 |
| 10.000 | kr.0.91797 | kr.9,179.70 |
| 14.000 | kr.0.89624 | kr.12,547.36 |
| 20.000 | kr.0.87504 | kr.17,500.80 |
| 50.000 | kr.0.82823 | kr.41,411.50 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

