
HSMF-C164 | |
|---|---|
DigiKey Part Number | 516-HSMF-C164TR-ND - Tape & Reel (TR) 516-HSMF-C164CT-ND - Cut Tape (CT) 516-HSMF-C164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C164 |
Description | LED BLUE/RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 626nm Red LED Indication - Discrete 3.4V Blue, 1.9V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V Blue, 1.9V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 637nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.8.49400 | kr.84.94 |
| 100 | kr.6.45310 | kr.645.31 |
| 500 | kr.5.55294 | kr.2,776.47 |
| 1.000 | kr.5.25910 | kr.5,259.10 |
| 2.000 | kr.5.01010 | kr.10,020.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.79934 | kr.19,197.36 |
| 8.000 | kr.4.62099 | kr.36,967.92 |
| 12.000 | kr.4.52972 | kr.54,356.64 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

