Green, Red 525nm Green, 626nm Red LED Indication - Discrete 3.4V Green, 1.9V Red 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C163

DigiKey Part Number
516-2233-2-ND - Tape & Reel (TR)
516-2233-1-ND - Cut Tape (CT)
516-2233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C163
Description
LED GREEN/RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 626nm Red LED Indication - Discrete 3.4V Green, 1.9V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C163 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V Green, 1.9V Red
Current - Test
10mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm Green, 637nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.08000kr.14.08
10kr.10.10200kr.101.02
100kr.7.73980kr.773.98
500kr.6.69774kr.3,348.87
1.000kr.6.35792kr.6,357.92
2.000kr.6.09950kr.12,199.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.82645kr.23,305.80
8.000kr.5.62043kr.44,963.44
Manufacturers Standard Package
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000