
HSMF-C113 | |
|---|---|
DigiKey Part Number | 516-2232-2-ND - Tape & Reel (TR) 516-2232-1-ND - Cut Tape (CT) 516-2232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C113 |
Description | LED RGB DIFFUSED CHIP SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 572nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2V Green, 3.4V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° Red, 125° Green, 125° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm Red, 570nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.30800 | kr.63.08 |
| 100 | kr.4.73060 | kr.473.06 |
| 500 | kr.4.03084 | kr.2,015.42 |
| 1.000 | kr.3.80219 | kr.3,802.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.50881 | kr.10,526.43 |
| 6.000 | kr.3.35976 | kr.20,158.56 |
| 9.000 | kr.3.28345 | kr.29,551.05 |
| 15.000 | kr.3.27255 | kr.49,088.25 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |











