Green 572nm LED Indication - Discrete 2.1V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C265

DigiKey Part Number
516-3545-2-ND - Tape & Reel (TR)
516-3545-1-ND - Cut Tape (CT)
516-3545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-C265
Description
LED GREEN CLR 1305 SMD BOT ENT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 1305 (3412 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
570nm
Lens Color
Colorless
Package / Case
1305 (3412 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.40mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
1.25mm x 1.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C230KGKTLITEON395.381160-1456-1-NDkr.1.14000Similar
In-Stock: 532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.22500kr.22.25
100kr.1.59320kr.159.32
500kr.1.30998kr.654.99
1.000kr.1.21671kr.1,216.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09659kr.3,289.77
6.000kr.1.03534kr.6,212.04
9.000kr.1.00393kr.9,035.37
15.000kr.0.96846kr.14,526.90
21.000kr.0.94736kr.19,894.56
30.000kr.0.92678kr.27,803.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750