
HSME-A100-N82J1 | |
|---|---|
DigiKey Part Number | 516-HSME-A100-N82J1TR-ND - Tape & Reel (TR) 516-HSME-A100-N82J1CT-ND - Cut Tape (CT) 516-HSME-A100-N82J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-A100-N82J1 |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.34000 | kr.23.40 |
| 100 | kr.1.68200 | kr.168.20 |
| 500 | kr.1.38468 | kr.692.34 |
| 1.000 | kr.1.28687 | kr.1,286.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20370 | kr.2,407.40 |
| 4.000 | kr.1.13302 | kr.4,532.08 |
| 6.000 | kr.1.09676 | kr.6,580.56 |
| 10.000 | kr.1.05580 | kr.10,558.00 |
| 14.000 | kr.1.03142 | kr.14,439.88 |
| 20.000 | kr.1.00765 | kr.20,153.00 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |


