Green 570nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-A100-M02J1

DigiKey Part Number
516-2827-2-ND - Tape & Reel (TR)
516-2827-1-ND - Cut Tape (CT)
516-2827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-A100-M02J1
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.31400kr.23.14
100kr.1.66360kr.166.36
500kr.1.36956kr.684.78
1.000kr.1.27282kr.1,272.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.19056kr.2,381.12
4.000kr.1.12064kr.4,482.56
6.000kr.1.08479kr.6,508.74
10.000kr.1.04427kr.10,442.70
14.000kr.1.02016kr.14,282.24
20.000kr.0.99665kr.19,933.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000