
HSMF-A201-A00J1 | |
|---|---|
DigiKey Part Number | 516-2491-2-ND - Tape & Reel (TR) 516-2491-1-ND - Cut Tape (CT) 516-2491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A201-A00J1 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 2.2V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-A201-A00J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.91700 | kr.39.17 |
| 100 | kr.2.87740 | kr.287.74 |
| 500 | kr.2.41306 | kr.1,206.53 |
| 1.000 | kr.2.26093 | kr.2,260.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.13178 | kr.4,263.56 |
| 4.000 | kr.2.02224 | kr.8,088.96 |
| 6.000 | kr.1.96609 | kr.11,796.54 |
| 10.000 | kr.1.90273 | kr.19,027.30 |
| 14.000 | kr.1.86504 | kr.26,110.56 |
| 20.000 | kr.1.82830 | kr.36,566.00 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |











