
HSMD-C191 | |
|---|---|
DigiKey Part Number | 516-HSMD-C191TR-ND - Tape & Reel (TR) 516-HSMD-C191CT-ND - Cut Tape (CT) 516-HSMD-C191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-C191 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMD-C191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.71000 | kr.17.10 |
| 100 | kr.1.21720 | kr.121.72 |
| 500 | kr.0.99304 | kr.496.52 |
| 1.000 | kr.0.91910 | kr.919.10 |
| 2.000 | kr.0.85612 | kr.1,712.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80263 | kr.3,210.52 |
| 8.000 | kr.0.75720 | kr.6,057.60 |
| 12.000 | kr.0.73390 | kr.8,806.80 |
| 20.000 | kr.0.70758 | kr.14,151.60 |
| 28.000 | kr.0.69193 | kr.19,374.04 |
| 40.000 | kr.0.67665 | kr.27,066.00 |
| 100.000 | kr.0.64295 | kr.64,295.00 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |










