Orange 604nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMD-C120

DigiKey Part Number
516-HSMD-C120TR-ND - Tape & Reel (TR)
516-HSMD-C120CT-ND - Cut Tape (CT)
516-HSMD-C120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMD-C120
Description
LED ORANGE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 604nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMD-C120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
155°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
605nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.60mm
Lens Size
1.20mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.04800kr.20.48
100kr.1.46580kr.146.58
500kr.1.20182kr.600.91
1.000kr.1.11489kr.1,114.89
2.000kr.1.04090kr.2,081.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.97807kr.3,912.28
8.000kr.0.92475kr.7,398.00
12.000kr.0.89741kr.10,768.92
20.000kr.0.86653kr.17,330.60
28.000kr.0.84816kr.23,748.48
40.000kr.0.83026kr.33,210.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500