2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMD-A100-L00J1

DigiKey Part Number
516-HSMD-A100-L00J1TR-ND - Tape & Reel (TR)
516-HSMD-A100-L00J1CT-ND - Cut Tape (CT)
516-HSMD-A100-L00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMD-A100-L00J1
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Orange 602nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
600nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.89400kr.18.94
100kr.1.35300kr.135.30
500kr.1.10758kr.553.79
1.000kr.1.02675kr.1,026.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81424kr.1,628.48
4.000kr.0.76455kr.3,058.20
6.000kr.0.73904kr.4,434.24
10.000kr.0.71021kr.7,102.10
14.000kr.0.69306kr.9,702.84
20.000kr.0.67632kr.13,526.40
50.000kr.0.64000kr.32,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750