Orange 602nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMD-A100-L00J1

DigiKey Part Number
516-HSMD-A100-L00J1TR-ND - Tape & Reel (TR)
516-HSMD-A100-L00J1CT-ND - Cut Tape (CT)
516-HSMD-A100-L00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMD-A100-L00J1
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Orange 602nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
600nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.95300kr.19.53
100kr.1.39420kr.139.42
500kr.1.14108kr.570.54
1.000kr.1.05783kr.1,057.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98692kr.1,973.84
4.000kr.0.92669kr.3,706.76
6.000kr.0.89576kr.5,374.56
10.000kr.0.86082kr.8,608.20
14.000kr.0.84003kr.11,760.42
20.000kr.0.81974kr.16,394.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250