Red 626nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C150

DigiKey Part Number
516-2825-2-ND - Tape & Reel (TR)
516-2825-1-ND - Cut Tape (CT)
516-2825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C150
Description
LED RED DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
637nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.58500kr.25.85
100kr.1.86530kr.186.53
500kr.1.54218kr.771.09
1.000kr.1.43608kr.1,436.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29952kr.3,898.56
6.000kr.1.22998kr.7,379.88
9.000kr.1.19433kr.10,748.97
15.000kr.1.15406kr.17,310.90
21.000kr.1.13012kr.23,732.52
30.000kr.1.10678kr.33,203.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250