
HDSP-F211-HI000 | |
|---|---|
DigiKey Part Number | 516-HDSP-F211-HI000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F211-HI000 |
Description | S4,0.4S,ALLNGAPRED,CA,T/S BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 1.2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.65000 | kr.27.65 |
| 10 | kr.20.42900 | kr.204.29 |
| 200 | kr.15.27905 | kr.3,055.81 |
| 600 | kr.14.13663 | kr.8,481.98 |
| 1.000 | kr.13.69971 | kr.13,699.71 |
| 2.000 | kr.13.18669 | kr.26,373.38 |
| 5.000 | kr.12.62811 | kr.63,140.55 |
| Unit Price without VAT: | kr.27.65000 |
|---|---|
| Unit Price with VAT: | kr.34.56250 |

