
HSMA-A431-Y00M1 | |
---|---|
DigiKey Part Number | 516-HSMA-A431-Y00M1TR-ND - Tape & Reel (TR) 516-HSMA-A431-Y00M1CT-ND - Cut Tape (CT) 516-HSMA-A431-Y00M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A431-Y00M1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.37900 | kr.33.79 |
100 | kr.2.46460 | kr.246.46 |
500 | kr.2.05658 | kr.1,028.29 |
1.000 | kr.1.92275 | kr.1,922.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.80909 | kr.3,618.18 |
4.000 | kr.1.71266 | kr.6,850.64 |
6.000 | kr.1.66322 | kr.9,979.32 |
10.000 | kr.1.60740 | kr.16,074.00 |
14.000 | kr.1.57421 | kr.22,038.94 |
20.000 | kr.1.54184 | kr.30,836.80 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |