Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-A101-R8WJ1

DigiKey Part Number
516-HSMA-A101-R8WJ1TR-ND - Tape & Reel (TR)
516-HSMA-A101-R8WJ1CT-ND - Cut Tape (CT)
516-HSMA-A101-R8WJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-A101-R8WJ1
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
592nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.16800kr.21.68
100kr.1.55140kr.155.14
500kr.1.27408kr.637.04
1.000kr.1.18292kr.1,182.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.10532kr.2,210.64
4.000kr.1.03940kr.4,157.60
6.000kr.1.00558kr.6,033.48
10.000kr.0.96737kr.9,673.70
14.000kr.0.94463kr.13,224.82
20.000kr.0.92245kr.18,449.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250