
HLMP-S201 | |
|---|---|
DigiKey Part Number | 516-1282-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-S201 |
Description | LED RED DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-S201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.06mm x 2.11mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.08600 | kr.30.86 |
| 100 | kr.2.24540 | kr.224.54 |
| 500 | kr.1.86766 | kr.933.83 |
| 1.000 | kr.1.74382 | kr.1,743.82 |
| 2.000 | kr.1.63850 | kr.3,277.00 |
| 6.000 | kr.1.50332 | kr.9,019.92 |
| 10.000 | kr.1.45159 | kr.14,515.90 |
| 26.000 | kr.1.37033 | kr.35,628.58 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |





