
HLMP-LB65-RU0DD | |
---|---|
DigiKey Part Number | HLMP-LB65-RU0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-LB65-RU0DD |
Description | LED BLUE DIFFUSED 4MM OVAL T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.80mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | $0.51397 | $4,111.76 |
Unit Price without VAT: | $0.51397 |
---|---|
Unit Price with VAT: | $0.64246 |