
HLMP-EL1A-Z1KDD | |
|---|---|
DigiKey Part Number | 516-3055-1-ND - Cut Tape (CT) 516-3055-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL1A-Z1KDD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.45100 | kr.44.51 |
| 100 | kr.3.28030 | kr.328.03 |
| 500 | kr.2.76006 | kr.1,380.03 |
| 1.000 | kr.2.58970 | kr.2,589.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44512 | kr.4,890.24 |
| 4.000 | kr.2.32250 | kr.9,290.00 |
| 6.000 | kr.2.25967 | kr.13,558.02 |
| 10.000 | kr.2.18875 | kr.21,887.50 |
| 14.000 | kr.2.14657 | kr.30,051.98 |
| 20.000 | kr.2.10546 | kr.42,109.20 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |








