HLMP-EH30-PS000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1.82579
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9.943
Unit Price: kr.4.82000
Datasheet

Similar


Kingbright
In Stock: 13.482
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.1.08667
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 3.807
Unit Price: kr.3.42000
Datasheet
Red 615nm LED Indication - Discrete 1.94V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EH30-PS000

DigiKey Part Number
HLMP-EH30-PS000-ND
Manufacturer
Manufacturer Product Number
HLMP-EH30-PS000
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.94V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EH30-PS000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.94V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
621nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.91mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-EG30-PS000Broadcom Limited0HLMP-EG30-PS000-NDkr.1.82579Parametric Equivalent
SSL-LX5093SRC39240Lumex Opto/Components Inc.9.943SSLLX5093SRC39240-NDkr.4.82000Similar
WP710A10SECK/J3Kingbright13.482754-1756-NDkr.3.17000Similar
7343-2SURC/H2/S400-A8Everlight Electronics Co Ltd07343-2SURC/H2/S400-A8-NDkr.1.08667Parametric Equivalent
SSL-LX5093SICLumex Opto/Components Inc.3.807SSL-LX5093SIC-NDkr.3.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14.000kr.1.82579kr.25,561.06
Unit Price without VAT:kr.1.82579
Unit Price with VAT:kr.2.28224