Red 626nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG3H-VX0DD

DigiKey Part Number
516-3533-1-ND - Cut Tape (CT)
516-3533-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG3H-VX0DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
634nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.35mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTL2V3EV3JSRLITEON6.102LTL2V3EV3JSR-NDkr.2.66000Parametric Equivalent
In-Stock: 23.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.86700kr.38.67
100kr.2.83650kr.283.65
500kr.2.37548kr.1,187.74
1.000kr.2.22433kr.2,224.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.09604kr.4,192.08
4.000kr.1.98720kr.7,948.80
6.000kr.1.93141kr.11,588.46
10.000kr.1.86843kr.18,684.30
14.000kr.1.83097kr.25,633.58
20.000kr.1.79446kr.35,889.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500