
HLMP-EG3B-WX0DD | |
|---|---|
DigiKey Part Number | 516-3532-1-ND - Cut Tape (CT) 516-3532-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3B-WX0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.26700 | kr.42.67 |
| 100 | kr.3.14210 | kr.314.21 |
| 500 | kr.2.63998 | kr.1,319.99 |
| 1.000 | kr.2.47545 | kr.2,475.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33591 | kr.4,671.82 |
| 4.000 | kr.2.21754 | kr.8,870.16 |
| 6.000 | kr.2.15688 | kr.12,941.28 |
| 10.000 | kr.2.08842 | kr.20,884.20 |
| 14.000 | kr.2.04769 | kr.28,667.66 |
| 20.000 | kr.2.00800 | kr.40,160.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

