HLMP-EG32-NR0DD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1.71839
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.98389
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.1.51235
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.1.08667
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.1.14035
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 3.807
Unit Price: kr.3.42000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9.943
Unit Price: kr.4.82000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.385
Unit Price: kr.3.23000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.850
Unit Price: kr.2.54000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4.109
Unit Price: kr.2.54000
Datasheet

Similar


Kingbright
In Stock: 13.482
Unit Price: kr.3.17000
Datasheet
Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG32-NR0DD

DigiKey Part Number
HLMP-EG32-NR0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG32-NR0DD
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Box (TB)
Viewing Angle
30°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.21mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-EG32-NR000Broadcom Limited0516-HLMP-EG32-NR000-NDkr.1.71839Parametric Equivalent
7343-2SURC/H2/S400-A6Everlight Electronics Co Ltd07343-2SURC/H2/S400-A6-NDkr.0.98389Similar
7343-2SURC/H2/S400-A7Everlight Electronics Co Ltd07343-2SURC/H2/S400-A7-NDkr.1.51235Similar
7343-2SURC/H2/S400-A8Everlight Electronics Co Ltd07343-2SURC/H2/S400-A8-NDkr.1.08667Similar
7343-2SURC/S400-A8Everlight Electronics Co Ltd07343-2SURC/S400-A8-NDkr.1.14035Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable